
8-bit RISC microcontroller featuring 32MHz clock speed and 14KB FLASH memory. This integrated circuit offers 1KB RAM, 11 I/O pins, and supports I2C, SPI, USART, UART, and LIN interfaces. Includes 5 timers/counters, 4 PWM channels, and 8 ADC channels with 1 A/D converter. Operates from 2.3V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Packaged in QFN, this lead-free component is RoHS compliant.
Microchip PIC16F1825-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Supply Current | 2.8mA |
| Watchdog Timer | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
