
8-bit PIC RISC microcontroller featuring 14KB Flash memory and 1KB RAM. Operates at up to 32MHz with 11 I/O pins and 12 programmable I/O pins. Includes I2C, SPI, USART, and UART interfaces, along with 4 PWM channels and 5 timers/counters. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Packaged in a 14-pin SOIC.
Microchip PIC16F1825-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.059inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Watchdog Timer | Yes |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
