8-bit RISC FLASH microcontroller operating at up to 32MHz. Features 12 I/O lines, a 16-terminal PQCC package, and an industrial temperature grade (-40°C to 85°C). Includes PWM and DAC capabilities, with an ADC present. Supply voltage ranges from 2.5V to 5.5V. AEC-Q100 and TS 16949 screened.
Microchip PIC16F1825T-I/JQVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1825T-I/JQVAO to view detailed technical specifications.
No datasheet is available for this part.