
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM, operating at up to 32MHz. Includes I2C, SPI, USART, UART, and LIN interfaces, with 12 programmable I/O pins. Equipped with 5 timers/counters, internal oscillator, and peripherals like PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 16-pin QFN, this RoHS compliant component supports a supply voltage range of 2.3V to 5.5V and operates from -40°C to 85°C.
Microchip PIC16F1825T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
