
8-bit RISC Flash Microcontroller, operating up to 32MHz, featuring 14KB Flash memory and 1KB RAM. This PIC microcontroller offers 11 I/O pins, including 12 programmable I/O, and supports I2C, SPI, USART, UART, and LIN interfaces. Integrated peripherals include 8 ADC channels, 4 PWM channels, and 5 timers/counters, with a watchdog timer for enhanced reliability. Packaged in a 14-pin TSSOP with a 1.2mm height, it operates from 2.3V to 5.5V and is RoHS compliant.
Microchip PIC16F1825T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.2mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
