
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This integrated circuit offers 256B RAM, 15 programmable I/Os, and supports I2C, SPI, and UART interfaces. It includes 12 analog-to-digital converter channels, 3 timers/counters, and a watchdog timer, operating from 1.8V to 5.5V. Packaged in a 28-pin QFN (6x6mm) with SMD termination, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1826-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1826-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
