
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This MCU offers 15 programmable I/Os, 384B RAM, and 5 timers/counters. Integrated peripherals include I2C and SPI, with support for UART/USART communication. Operating from 2.3V to 5.5V, it is housed in a lead-free, RoHS compliant QFN EP package.
Microchip PIC16F1827-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
