
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This PDIP-packaged MCU offers 15 programmable I/O pins, 12 A/D converter channels, and multiple communication interfaces including I2C, SPI, UART, and USB. With 384B RAM, 5 timers, 4 PWM channels, and integrated peripherals like POR and WDT, it operates from 1.8V to 5.5V and is RoHS compliant.
Microchip PIC16F1827-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USB, SCI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
