
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 7KB Flash memory, 384B RAM, and 15 programmable I/Os. Supports I2C, SPI, and UART interfaces, with 12 ADC channels and 5 timers. Packaged in an 18-pin SOIC with a 7.5mm width, 11.55mm length, and 2.35mm height, suitable for operation between -40°C and 125°C. Includes peripherals like POR, PWM, and WDT.
Microchip PIC16F1827-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Length | 11.55mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
