
8-bit RISC Flash Microcontroller operating at up to 32MHz. Features 7KB Flash memory, 384B RAM, and 15 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, with 12 ADC channels and 5 timers. Packaged in a 20-pin SSOP with a 1.85mm height, 7.5mm length, and 5.6mm width. Operates from 2.3V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Includes integrated peripherals like Brown-out Detect, POR, PWM, and Watchdog Timer.
Microchip PIC16F1827-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
