
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This QFN-packaged MCU offers 15 I/Os, 12 ADC channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 2.3V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1827-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1827-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Weight | 0.002388oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
