8-bit RISC FLASH microcontroller, operating at a maximum clock frequency of 32MHz. Features 16 I/O lines, PWM and DAC capabilities, and an integrated ADC. Designed for automotive applications with a temperature grade of -40°C to 125°C. Supplied with a 2.3V to 5.5V voltage range and housed in a 28-terminal PQCC package.
Microchip PIC16F1827T-E/MV028 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1827T-E/MV028 to view detailed technical specifications.
No datasheet is available for this part.