
8-bit RISC microcontroller featuring 32MHz clock speed and 7KB FLASH memory. Offers 15 programmable I/Os, 5 timers/counters, and I2C, SPI, UART/USART interfaces. Operates from 2.3V to 5.5V with a temperature range of -40°C to 85°C. Includes internal oscillator, watchdog timer, and peripherals like Brown-out Detect/Reset and PWM. Packaged in QFN EP, tape and reel, this RoHS compliant component is lead-free.
Microchip PIC16F1827T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
