
8-bit RISC microcontroller featuring 32MHz operation, 7KB FLASH memory, and 384B RAM. Offers I2C, SPI, and UART/USART interfaces with 16 I/O pins, 15 programmable. Includes 5 timers/counters, internal oscillator, and peripherals like PWM and watchdog timer. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 85°C. Surface mountable in an 18-pin SOIC package.
Microchip PIC16F1827T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| Reach SVHC Compliant | No |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F1827T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
