
8-bit RISC microcontroller featuring 32MHz clock speed and 7KB FLASH memory. Offers 16 I/O pins, including 15 programmable, and supports I2C, SPI, and UART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like PWM, WDT, and Brown-out Detect. Operates within a 2.3V to 5.5V supply range and is housed in a 20-pin SSOP surface-mount package.
Sign in to ask questions about the Microchip PIC16F1827T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1827T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F1827T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
