
8-bit RISC Flash Microcontroller, operating at 32MHz, featuring 7KB Flash memory and 256B RAM. This microcontroller offers 17 programmable I/Os, 5 timers/counters, and supports I2C, SPI, and UART interfaces. It includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 20-pin SSOP with a 2.5V to 5.5V supply voltage range and an operating temperature of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1828T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1828T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.073inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1828T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
