
8-bit RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at up to 32MHz with 17 I/O pins, including 18 programmable I/O. Supports I2C (2 channels), SPI (2 channels), USART, UART (1 channel), and LIN interfaces. Packaged in a 20-pin SSOP with dimensions of 7.5mm x 5.6mm x 1.85mm. Offers a wide operating voltage range of 2.3V to 5.5V and an extended temperature range of -40°C to 125°C. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1829-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1829-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 17 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
