
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating up to 32MHz. This PIC microcontroller offers 14KB of FLASH memory and 1KB of RAM, with 17 I/O pins and 18 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, LIN interfaces, 5 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Operating within a 2.3V to 5.5V supply range and a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in QFN for tape and reel distribution.
Microchip PIC16F1829T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
