
The PIC XLP 16F microcontroller is a surface mount device with a TSSOP-14 package. It features a PIC core architecture and supports I2C, SPI, UART, and USART interfaces. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is available in a rail/Tube packaging format and has a memory size of 3.5KB with a FLASH memory type.
Sign in to ask questions about the Microchip PIC16F18323-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18323-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F18323-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
