
The PIC16F18323T-I/SL is a 32MHz 8-bit microcontroller with 3.5KB of FLASH memory. It features a SOIC-14 package and is available in a Tape and Reel packaging option. The device supports I2C, SPI, UART, USART, and LIN interfaces, and has 12 I/Os and 3 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F18323T-I/SL is RoHS compliant and has a maximum operating temperature of 85°C.
Microchip PIC16F18323T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F18323T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
