8-bit RISC microcontroller featuring 8KB Flash program memory and 1KB RAM. Operates with a maximum clock frequency of 32MHz, supporting a supply voltage range of 2.3V to 5.5V. Includes 12 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 16-terminal S-PQCC-N16 package with dimensions of 4mm x 4mm. Designed for automotive applications with a temperature grade of -40°C to 125°C and AEC-Q100 screening.
Microchip PIC16F18324-E/JQVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18324-E/JQVAO to view detailed technical specifications.
No datasheet is available for this part.