Automotive-grade 8-bit RISC microcontroller featuring 8KB FLASH program memory and 1KB RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 2.3V to 5.5V, with a nominal supply of 3V. Includes 12 I/O lines, PWM channels, and DAC channels, alongside an ADC. Packaged in a 14-terminal R-PDSO-G14 (TSSOP) with a width of 4.4mm and length of 5mm, suitable for operation between -40°C and 125°C.
Microchip PIC16F18324T-E/STVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18324T-E/STVAO to view detailed technical specifications.
No datasheet is available for this part.