8-bit CMOS RISC microcontroller featuring a 32 MHz clock speed and 12 I/O lines. This industrial-grade component offers 8192 words of FLASH program memory and 1024 bytes of RAM. It includes PWM channels and an ADC, operating within a temperature range of -40°C to 85°C. The device is housed in a 14-pin TSSOP package with a supply voltage range of 2.5V to 5.5V.
Microchip PIC16F18325T-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18325T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.