The PIC16F18344-E/GZ is a 8-bit microcontroller from Microchip, featuring a 32 MHz clock speed, 4096 words of flash memory, and 512 bytes of RAM. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 2.7 mA. The device is available in a quad terminal position, S-PQCC-N20 package type, and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Microchip PIC16F18344-E/GZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18344-E/GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.