Automotive-grade 8-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This CMOS device offers 18 I/O lines, a 20-terminal PDSO package (R-PDSO-G20) with dimensions of 5.3mm width and 7.2mm length. Operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 3V (2.5V to 5.5V range). Includes PWM channels, ADC, and DAC capabilities, meeting AEC-Q100 and TS 16949 screening levels.
Microchip PIC16F18344T-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18344T-E/SSVAO to view detailed technical specifications.
No datasheet is available for this part.