8-bit RISC microcontroller featuring 8KB Flash program memory and 1KB RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.3V to 5.5V, with a nominal 3V. It offers 18 I/O lines, a maximum clock frequency of 32MHz, and includes PWM and DAC capabilities, alongside an ADC. The device is housed in a 20-terminal R-PDSO-G20 package with a maximum supply current of 3.2mA.
Microchip PIC16F18344T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18344T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.