8-bit CMOS microcontroller featuring a PIC CPU and RISC architecture. This 20-terminal, dual-position SSOP package offers 18 I/O lines and operates with a maximum clock frequency of 32 MHz. It includes 8192 words of FLASH ROM, 1024 bytes of RAM, and supports PWM channels and an ADC. Designed for automotive applications, it functions within an extended temperature range of -40°C to 125°C, with a nominal supply voltage of 3V (2.5V to 5.5V).
Microchip PIC16F18345-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18345-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.