
8-bit CMOS microcontroller featuring a 32MHz clock speed and 8KB Flash ROM with 1KB RAM. This industrial-grade MCU offers 18 I/O lines, PWM channels, an ADC, and DAC capabilities. Operates within a -40°C to 85°C temperature range, powered by a 2.5V to 5.5V supply. Housed in a 20-pin SSOP package with dimensions of 7.2mm x 5.3mm.
Microchip PIC16F18345T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18345T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.