
8-bit RISC microcontroller featuring 16KB Flash program memory and 2KB RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.3V to 5.5V, with a nominal 3V. It offers 18 I/O lines, a maximum clock frequency of 32MHz, and includes PWM and DAC capabilities. The 20-terminal, through-hole package (R-PDIP-T20) has a width of 7.62mm and length of 26.162mm.
Microchip PIC16F18346-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.162 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18346-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.