
8-bit RISC microcontroller featuring 12 I/O lines, 32MHz maximum clock frequency, and FLASH ROM programmability. This 14-terminal device operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3V (2.5V to 5.5V range). Includes PWM and DAC channels, with ADC functionality. Packaged in a 14-pin R-PDSO-G14 (DIP) with dimensions of 5mm length and 4.4mm width.
Microchip PIC16F18426-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18426-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.