
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 14KB Flash memory, 1KB RAM, and 15 programmable I/Os. Includes I2C (2 channels), SPI (2 channels), UART (1 channel), and USART interfaces. Supports 12 ADC channels and 5 timers/counters. Packaged in a 20-pin SSOP (5.6mm width, 7.5mm length, 1.85mm height), with a temperature range of -40°C to 125°C and a max supply voltage of 5.5V. RoHS compliant.
Microchip PIC16F1847-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1847-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
