
8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade component offers 25 I/O lines, a 2.5V to 5.5V supply voltage range, and operates from -40°C to 125°C. It includes PWM and ADC capabilities, along with a DAC. The 28-terminal, 4mm x 4mm S-PQCC-N28 JEDEC package is TS 16949 screened.
Microchip PIC16F18854-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18854-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.