8-bit RISC microcontroller featuring 32MHz clock speed and 8192 words of FLASH ROM. This CMOS device offers 1024 bytes of RAM, 25 I/O lines, and operates within a 2.5V to 5.5V supply voltage range. Includes PWM and DAC capabilities, with an industrial temperature grade (-40°C to 85°C). Packaged in a 28-terminal PDSO (R-PDSO-G28) with ISO/TS-16949 screening.
Microchip PIC16F18855-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18855-I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.