8-bit RISC microcontroller featuring 16KB FLASH program memory and 2KB RAM. Operates with a maximum clock frequency of 20MHz and a supply voltage range of 2.5V to 5.5V. Includes 25 I/O lines, PWM channels, an ADC, and DAC channels. Designed for automotive applications with a temperature grade of -40°C to 125°C. Housed in a 28-terminal, 5.3mm width, 10.2mm length JEDEC R-PDSO-G28 package.
Microchip PIC16F18856T-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18856T-E/SSVAO to view detailed technical specifications.
No datasheet is available for this part.