
8-bit RISC microcontroller featuring 14KB FLASH program memory and 1KB RAM. Offers 256KB of dedicated LCD memory, 59 I/O lines, and a maximum clock frequency of 32 MHz. Includes PWM channels, ADC, and DAC capabilities. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 2.5V to 5.5V. Packaged in a 64-terminal S-PQFP-G64 (10x10mm) format.
Microchip PIC16F19195-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F19195-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.