
8-bit RISC microcontroller featuring 56KB FLASH program memory and 4KB RAM. Offers 256KB of dedicated LCD memory, 59 programmable I/O lines, and a maximum clock frequency of 32 MHz. Includes PWM and DAC capabilities, with an integrated ADC. Operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 2.5V to 5.5V. Housed in a 64-terminal S-PQCC-N64 package.
Microchip PIC16F19197-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F19197-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.