
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This surface mount device offers 25 programmable I/O pins, 5 timers/counters, and integrated peripherals including SPI, I2C, UART, PWM, and LCD drivers. Operating from 1.8V to 5.5V, it supports a wide temperature range of -40°C to 125°C. The QFN EP package ensures efficient integration.
Microchip PIC16F1933-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1933-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
