
8-bit RISC microcontroller featuring 7KB Flash program memory and 256B RAM. Operates at up to 32 MHz with a PIC core architecture. Includes 25 programmable I/Os, 5 timers, and I2C, SPI, and USART interfaces. This surface-mount device is housed in a 4x4mm UQFN EP package with an exposed pad, supporting 2.5V, 3.3V, and 5V operation up to 5.5V. Features 11 ADC channels and operates across an automotive temperature range of -40°C to 125°C.
Microchip PIC16F1933-E/MV technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UQFN EP |
| Package Description | Ultra Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.48 |
| Mounting | Surface Mount |
| Family Name | PIC16 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 7KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 25 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 11 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC16F1933-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.