
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This surface mount device offers 25 programmable I/O pins and 256 bytes of RAM. Integrated peripherals include SPI, I2C, UART, USART, LIN interfaces, along with POR, PWM, WDT, and LCD controllers. Operating voltage ranges from 1.8V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. The SOIC-28 package is lead-free and RoHS compliant.
Microchip PIC16F1933-E/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1933-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
