
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This surface mount device offers 25 programmable I/O pins and 256B RAM. Integrated peripherals include SPI, I2C, UART, and USART interfaces, along with 11 ADC channels and 5 timers. Operating from 1.8V to 5.5V, it supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1933-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1933-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1933-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
