8-bit RISC FLASH microcontroller, operating at a maximum clock frequency of 32MHz. Features 25 I/O lines, a 28-terminal PQCC28 package, and supports PWM, ADC, and DAC functionalities. Designed for automotive applications with a temperature grade of AEC-Q100, operating between -40°C and 125°C. Supply voltage ranges from 2.3V to 5.5V.
Microchip PIC16F1936-E/MLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1936-E/MLVAO to view detailed technical specifications.
No datasheet is available for this part.