
8-bit RISC Flash Microcontroller featuring a 32 MHz core speed. This surface-mount device offers 14KB of FLASH memory and 512B of RAM, with 25 programmable I/O pins. Integrated peripherals include SPI, I2C, UART, USART, LIN interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and LCD support. Operates from 1.8V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Microchip PIC16F1936T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1936T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
