
8-bit RISC microcontroller featuring 14KB FLASH memory and 512B RAM. Operates at a maximum frequency of 32MHz with an 8-bit address and data bus. Offers 36 programmable I/O pins, 14 ADC channels, and 5 PWM channels. Supports SPI, I2C, UART, and USART interfaces. Packaged in a 44-pin TQFP (10x10mm, 1.05mm height) for surface mounting. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and LCD.
Microchip PIC16F1937-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 5.3mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1937-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
