
8-bit RISC Flash Microcontroller, operating at 32MHz, featuring 28KB Flash memory and 1KB RAM. This microcontroller offers 24 I/O pins, including 25 programmable I/O, and supports SPI, I2C, UART, USART, and LIN interfaces. Integrated peripherals include PWM and LCD controllers, alongside 11 ADC channels and 5 timers/counters. Packaged in a lead-free SSOP-28, it operates from 1.8V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1938-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1938-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 11 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1938-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
