
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH program memory. This integrated circuit offers 1KB of RAM, 53 I/O pins with 54 programmable, and 5 PWM channels. Interfaces include I2C, SPI, UART, USART, and LIN. Operating from 1.8V to 5.5V, it supports a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 125°C. The component is supplied in a TQFP package with SMT termination.
Sign in to ask questions about the Microchip PIC16F1947-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1947-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1947-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
