16-Bit RISC FLASH Microcontroller, operating at a maximum clock frequency of 32MHz. Features 54 I/O lines, 16-bit external data and address bus widths, and a 16-bit architecture. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a supply voltage range of 2.5V to 5.5V. Includes PWM channels and an ADC, housed in a 64-terminal PQFP package (S-PQFP-F64). AEC-Q100 screened for automotive applications.
Microchip PIC16F1947-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1947-I/PTVAO to view detailed technical specifications.
No datasheet is available for this part.