
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 72B RAM. Operates at up to 20MHz with an internal oscillator. Offers 12 programmable I/Os, one timer/counter, and POR/WDT peripherals. Packaged in a 16-pin QFN EP (PQCC16) for surface mounting, with a temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Microchip PIC16F505-E/MG technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F505-E/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
