
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 72B RAM. Operates at up to 20MHz with an internal oscillator and supports USB interface. Offers 11 programmable I/O pins, one timer/counter, and includes POR and WDT peripherals. Encased in a lead-free, RoHS compliant QFN package, this surface-mount component functions within a -40°C to 85°C temperature range and a 2V to 5.5V supply voltage.
Microchip PIC16F505-I/MG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F505-I/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
