8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. It offers 12 I/O lines and includes an Analog-to-Digital Converter (ADC). The microcontroller is housed in a 14-terminal SOIC package with a body width of 3.9mm.
Microchip PIC16F526TI/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F526TI/SL to view detailed technical specifications.
No datasheet is available for this part.