
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This integrated circuit offers 1.5KB of FLASH memory, 68B of RAM, and 18 I/O pins, with 17 programmable. It includes an 8-channel Analog-to-Digital Converter (ADC), one timer/counter, and serial/parallel interfaces. Designed for through-hole mounting in a PDIP package, it operates from a 2V to 5.5V supply and boasts a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F527-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F527-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of I/Os | 18 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 1.4mA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F527-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
